ATMI SOLIBA MLX Series Level Detector Level Sensor, 15 A, ATEX-Rated

Subtotal (1 unit)*

$1,031.55

(exc. GST)

$1,134.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,031.55

*price indicative

RS Stock No.:
208-5502
Mfr. Part No.:
SOLIBAMXL
Brand:
ATMI
Find similar products by selecting one or more attributes.
Select all

Brand

ATMI

Product Type

Level Sensor

Device Type

Level Detector

Mount Type

Panel Mount

Housing Material

Aluminium

Minimum Operating Temperature

80°C

Maximum Operating Temperature

80°C

Maximum AC Voltage

250V ac

Maximum Current

15A

Standards/Approvals

No

Hazardous Area Certification

ATEX

Series

SOLIBA MLX

COO (Country of Origin):
FR
The SOLIBA M is a small membrane level detector for non-explosive areas which detects the high, low and / or intermediate level in the hoppers or small containers and the indications of stuffing in the endless wires and other types of transport.

Positioned inside of the hopper or silo, the SOLIBA M membran level detector is actuated by a membrane. The operation of the detector is the result of the pressure exerted by the bulk material against the membrane. It can be used for powdery and granular products with easy flow and with a specific weight between 0.3 and 2.5 t/m³.

The choice of a SOLIBA M level detector is highly recommended to secure your installations for a minimum cost, even if they are equipped with other types of equipment such as rotary paddles, vibrating blades, capacitive probes, ultrasound, radars, etc. .

Cut out power 15A

Maximum temperature 80 °C

Protection index IP40/53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy