ATMI SOLIBA PRP Series Level Detector Level Sensor, 2 A, ATEX-Rated

Subtotal (1 unit)*

$1,007.17

(exc. GST)

$1,107.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,007.17

*price indicative

RS Stock No.:
208-5504
Mfr. Part No.:
SOLIBAPRP24-48VAC
Brand:
ATMI
Find similar products by selecting one or more attributes.
Select all

Brand

ATMI

Device Type

Level Detector

Product Type

Level Sensor

Mount Type

Panel Mount

Housing Material

Fibreglass Reinforced ABS

Minimum Operating Temperature

60°C

Maximum Operating Temperature

60°C

Maximum AC Voltage

48V ac

Maximum Current

2A

Standards/Approvals

No

Series

SOLIBA PRP

Hazardous Area Certification

ATEX

COO (Country of Origin):
FR
SOLIBA PRP rotary vane level sensors with plastic housing (ABS) are used to detect a high or low level of bulk products in storage silos, hoppers and containers.

Placed on a hopper or silo, the SOLIBA PRP rotary vane level detector is rotated by a motor. The operation of the detector is simple, when the pallet is covered with the bulk product, the rotation is stopped, the signal is cut and gives the signal that the level is reached.

When the level of the bulk product decreases, the pallet is released, the signal is restored and the engine restarts to fill the silo or the hopper.

The different types of pallet or process connection make it possible to adapt to the tanks and the products to be detected according to the density of the product.

Cut out power 2A

Maximum temperature 60 °C

Protection index IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy