ATMI SOLIBA Series Tilt Level Switch Level Switch, 250 V dc, ATEX-Rated
- RS Stock No.:
- 208-5497
- Mfr. Part No.:
- SOLIBA5M
- Brand:
- ATMI
Subtotal (1 unit)*
$423.72
(exc. GST)
$466.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.72 |
*price indicative
- RS Stock No.:
- 208-5497
- Mfr. Part No.:
- SOLIBA5M
- Brand:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Device Type | Tilt Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Cable | |
| Housing Material | Copolymer Polypropylene | |
| Cable Length | 5m | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 250V dc | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Series | SOLIBA | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Device Type Tilt Level Switch | ||
Product Type Level Switch | ||
Mount Type Cable | ||
Housing Material Copolymer Polypropylene | ||
Cable Length 5m | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 250V dc | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
Series SOLIBA | ||
- COO (Country of Origin):
- FR
This tilt level switch has been designed to provide high level measurement in silos or any other type of storage containers located in non-hazardous areas.
Its operation is very simple: Vertically suspended at the desired high level point, the SOLIBA will tilt as the grain reaches the unit.
To secure your facilities at a minimum cost, the installation of a SOLIBA high level mechanical tilt level switch is strongly recommended, even if your facilities are already equipped with other types of equipment such as: rotating paddles, vibrating forks, radars, capacitive and ultrasonic sensors, etc.
The SOLIBA tilt level switch only operates when the high level is reached, unlike other types of level measurement devices that operate permanently
The tilt level switch must be installed at the opposite side of the arrival of grain and at a certain distance from the silo walls. This to ensure an optimal tilting operation.
Cut out power 20A
Maximum temperature 85 °C
Protection index IP68
Related links
- ATMI SOLIBA Series Tilt Level Switch Level Switch ATEX-Rated, Housing Copolymer Polypropylene
- ATMI SOLIBA EX Series Tilt Level Switch Level Switch ATEX-Rated HR HY
- ATMI SOLIBA EX Series Tilt Level Switch Level Sensor ATEX-Rated Copolymer Polypropylene
- ATMI SOLIBA MLX Series Level Detector Level Sensor ATEX-Rated, Housing Aluminium
- ATMI SOLIBA PRP Series Level Detector Level Sensor ATEX-Rated, Housing Fibreglass Reinforced ABS
- ATMI SOLIBA PRP Series Level Detector Level Sensor ATEX-Rated, Housing Fibreglass Reinforced ABS
- Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated Housing
- Endress+Hauser Nivotester Series Level Switch Level Sensor FM ATEX-Rated, Housing Polypropylene
