Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-7104 L-7104VBC-D

This image is representative of the product range

Get a bulk buy discount

Add 140 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$18.06

(exc. GST)

$19.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 23 November 2026
  • Plus 420 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 120$0.903$18.06-
140 - 240$0.881$17.622%
260 +$0.867$17.343%

*price indicative

RS Stock No.:
861-4382
Mfr. Part No.:
L-7104VBC-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Blue

Maximum Forward Current

100mA

Package Type

3 mm (T-1)

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

4V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

20 °

Lens Dimensions

4.6 x 2.9 mm

LED Luminosity

3.7 cd

Lens Shape

Round

Dominant Wavelength

470nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

L-7104

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy