Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-34 L-34QBC-D

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $2.25

View bulk pricing options

Subtotal (1 pack of 50 units)*

$30.65

(exc. GST)

$33.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100$0.613$30.65-
150 - 200$0.598$29.90$2.25
250 +$0.589$29.45$6.00

*price indicative

RS Stock No.:
862-2872
Mfr. Part No.:
L-34QBC-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Blue

Maximum Forward Current

150mA

Package Type

3 mm (T-1)

Packaging

DOG

Mount Type

Through Hole

Maximum Power Dissipation

120mW

Forward Voltage

4V

Number of Pins

2

Viewing Angle

25 °

LED Luminosity

1.5 cd

Lens Dimensions

5 x 3 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

465nm

Lens Colour

Clear

Lens Finish

Clear

Series

L-34

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy