Kingbright 4 V Blue LED 5 mm Through Hole L-9294 L-9294QBC-D

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$6.15

(exc. GST)

$6.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 23 November 2026
  • Plus 200 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.246$6.15-
125 - 225$0.242$6.051%
250 +$0.237$5.933%

*price indicative

RS Stock No.:
861-4418
Mfr. Part No.:
L-9294QBC-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Blue

Package Type

5 mm

Maximum Forward Current

150mA

Packaging

Bag

Mount Type

Through Hole

Maximum Power Dissipation

120mW

Forward Voltage

4V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

500 mcd

Lens Dimensions

4.8 (Dia.) x 4.85 mm

Lens Shape

Round

Dominant Wavelength

465nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

L-9294

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy