Kingbright 3.3 V Blue LED 3 mm (T-1) Through Hole L-7104 L-7104QBC-D

Get a bulk buy discount

Add 25 more to save $0.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.80

(exc. GST)

$6.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
  • Plus 1,520 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.16$5.80-
25 - 95$1.132$5.66$0.70
100 - 245$1.094$5.47$6.60
250 - 495$1.07$5.35$22.50
500 +$1.048$5.24$56.00

*price indicative

RS Stock No.:
466-3532
Distrelec Article No.:
304-42-453
Mfr. Part No.:
L-7104QBC-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Blue

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

150mA

Mount Type

Through Hole

Packaging

Bag

Forward Voltage

3.3V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

20 °

LED Luminosity

1.6 cd

Lens Dimensions

3 x 4.6 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

465nm

Lens Colour

Clear

Lens Finish

Diffused

Series

L-7104

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy