Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113VBC-D
- RS Stock No.:
- 861-4395
- Mfr. Part No.:
- L-7113VBC-D
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save $2.38
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$19.88
(exc. GST)
$21.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
- Plus 760 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 120 | $0.994 | $19.88 | - |
| 140 - 240 | $0.977 | $19.54 | $2.38 |
| 260 + | $0.959 | $19.18 | $9.10 |
*price indicative
- RS Stock No.:
- 861-4395
- Mfr. Part No.:
- L-7113VBC-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Box | |
| Mount Type | Through Hole | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| LED Luminosity | 6 cd | |
| Lens Dimensions | 8.6 x 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Series | L-7113 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Box | ||
Mount Type Through Hole | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
LED Luminosity 6 cd | ||
Lens Dimensions 8.6 x 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
Series L-7113 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113VBC-D
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7143
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143QBC-D
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L-7113
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113
- Kingbright 2 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113ID
- Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-34
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SRD-J4
