Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-7104 L-7104VBC-D
- RS Stock No.:
- 145-1385
- Mfr. Part No.:
- L-7104VBC-D
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$383.00
(exc. GST)
$421.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,500 unit(s) shipping from 31 December 2026
- Plus 1,500 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.766 | $383.00 | - |
| 1000 - 1500 | $0.747 | $373.50 | 2% |
| 2000 + | $0.736 | $368.00 | 3% |
*price indicative
- RS Stock No.:
- 145-1385
- Mfr. Part No.:
- L-7104VBC-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 100mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| LED Luminosity | 3.7 cd | |
| Lens Dimensions | 4.6 x 2.9 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Series | L-7104 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 100mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
LED Luminosity 3.7 cd | ||
Lens Dimensions 4.6 x 2.9 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
Series L-7104 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-7104
- Kingbright 3.3 V Blue LED 3 mm (T-1) Through Hole L-7104 L-7104QBC-D
- Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-34
- Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-34 L-34QBC-D
- Kingbright 1.85 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-D
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104
