ROHM1.9 V Orange LED 3mm Through Hole, SLI-343 SLI-343DC3F
- RS Stock No.:
- 752-6530P
- Mfr. Part No.:
- SLI-343DC3F
- Brand:
- ROHM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 752-6530P
- Mfr. Part No.:
- SLI-343DC3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Orange | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 500 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 605 nm | |
| Series | SLI-343 | |
| Dimensions | 3.1mm | |
| Lens Colour | Orange | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Orange | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 500 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 605 nm | ||
Series SLI-343 | ||
Dimensions 3.1mm | ||
Lens Colour Orange | ||
Related links
- ROHM2.2 V Yellow-Green LED 3mm Through Hole, SLI-343 SLI-343M8C3F
- ROHM2.2 V Yellow LED 3mm Through Hole, SLI-343 SLI-343Y8Y3F
- ROHM2.2 V Green LED 3mm Through Hole, SLI-343 SLI-343P8G3F
- ROHM2 V Orange LED 3mm Through Hole, SLR-343 SLR-343DC3F
- ROHM1.9 V Orange LED 3528 (1411) SMD, SML-Z14DTT86A
- ROHM 1.9 V Orange LED SLI-343 Through Hole SLI-343DU3F
- Vishay2.6 V Orange LED 3mm Through Hole, TLHF42U1V2-35
- ROHM 2 V Orange LED 3 mm (T-1) Through Hole SLR-343 SLR-343DC3F
