ROHM2.3 V Green LED 3mm Through Hole, SLA-360MT SLA-360MT3F
- RS Stock No.:
- 752-6451P
- Mfr. Part No.:
- SLA-360MT3F
- Brand:
- ROHM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 752-6451P
- Mfr. Part No.:
- SLA-360MT3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Green | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 100 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 570 nm | |
| Series | SLA-360MT | |
| Lens Colour | Clear | |
| Dimensions | 3.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Green | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 100 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 570 nm | ||
Series SLA-360MT | ||
Lens Colour Clear | ||
Dimensions 3.1mm | ||
Related links
- Nichia3.2 V Green LED 3mm Through Hole, NSPG320C
- ROHM2.2 V Green LED 3mm Through Hole, SLI-343 SLI-343P8G3F
- ROHM2.3 V Yellow-Green LED 5mm Through Hole, SLA-570 SLA-570MT3F
- ROHM2.2 V Yellow-Green LED 3mm Through Hole, SLI-343 SLI-343M8C3F
- Kingbright2.5 V Green & Yellow LED 3mm Through Hole, L-115WGYW
- Kingbright2.5 V Green & Yellow LED 3mm Through Hole, L-93WGYW
- ROHM2.1 V Yellow-Green LED 3mm Through Hole, SLR-343 SLR-343MC3F
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L934 L-934GD-12V
