Panasonic 3.7 V White LED Side View Surface Mount LNJ053X8BRA
- RS Stock No.:
- 716-0544
- Mfr. Part No.:
- LNJ053X8BRA
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 716-0544
- Mfr. Part No.:
- LNJ053X8BRA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | Side View | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.7V | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.8 x 0.5 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type LED | ||
LED Colour White | ||
Package Type Side View | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.7V | ||
Number of Pins 2 | ||
Lens Dimensions 1.8 x 0.5 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Rectangular | ||
Panasonic Side View 0.5 Type LEDs
The 0.5 type series, from Panasonic, a high brightness surface mount (SMT) Chip LEDs. They are in a side view (SV) package. The 0.5 type LEDs are available in a variety of colours, including white.
Package size: 1.8 x 1.1 x 0.5 mm
Visible Light LEDs, Panasonic
Related links
- Cree LED 3.7 V PC Amber LED 1616 Surface Mount XLamp XQ-A
- Nightsearcher Pulsar Series Yellow Multiple Effect Beacon Base Mount, LED Bulb
- Virax COB LED LED Illumination Unit 122 x 60 x 28 mm
- Bivar 3.7 V RGB LED 0807 Surface Mount SM0807
- Bivar 3.7 V RGB LED 0807 Surface Mount SM0807 SM0807RGB
- Cree LED 3.7 V PC Amber LED 1616 Surface Mount XLamp XQ-A XQAAPA-02-0000-000000Y01
- Nichia 3.7 V White LED 5 mm (T-1 3/4) Through Hole 570 g
- Nichia 3.7 V White LED 5 mm (T-1 3/4) Through Hole 570 g NSDW570GS-K1-B-P9-P11
