Virax COB LED LED Illumination Unit, 3.7 V, 122 x 60 x 28 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-9997
Mfr. Part No.:
262822
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Lamp Type

COB LED

Type

LED Illumination Unit

Lamp Base

Magnetized Jointed Foot

Voltage Rating

3.7 V

Length

122 mm

Dimensions

122 x 60 x 28 mm

COO (Country of Origin):
CN
The Virax PRO 2-en-1 compact lamp is a multipurpose use, adapts to your needs, directional spotlight or widespread lighting. It has Multiple orientation positions to adapt to all lighting configurations with its retractable suspension hook and its magneti

Long operating lifetime
Sturdy and ergonomic ultra-slim housing
Powerful lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy