Nichia 3.7 V White LED 5 mm (T-1 3/4) Through Hole 570 g NSDW570GS-K1-B-P9-P11
- RS Stock No.:
- 146-1341
- Mfr. Part No.:
- NSDW570GS-K1-B-P9-P11
- Brand:
- Nichia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1341
- Mfr. Part No.:
- NSDW570GS-K1-B-P9-P11
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 80mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 296mW | |
| Forward Voltage | 3.7V | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| LED Luminous Flux | 28 lm | |
| LED Luminosity | 25.5 → 30.3 cd | |
| Lens Dimensions | 5.6 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Series | 570 g | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
Product Type LED | ||
LED Colour White | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 80mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 296mW | ||
Forward Voltage 3.7V | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
LED Luminous Flux 28 lm | ||
LED Luminosity 25.5 → 30.3 cd | ||
Lens Dimensions 5.6 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Series 570 g | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Nichia 570D and 570G Series LEDs
The 570D and 570G series, from Nichia, are a family of white 5mm (T-1 3/4) LEDs. They are through-hole mounted with a clear round package. Available in cool and warm white colour options, the 570D and 570G series are Ideal for applications such as portable light, decorative lighting and signage.
Features of the 570D and 570G LEDs:
5mm (T-1 3/4) package
Through-hole mounted
Clear round lens
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.7 V White LED 5 mm (T-1 3/4) Through Hole 570 g NSDW570GS-K1-B-P9-P11
- Nichia 3.1 V White LED 5 mm (T-1 3/4) Through Hole
- Nichia 3.1 V White LED 5 mm (T-1 3/4) Through Hole NSPW570GS-K1 NSPW570GS-K1
- Nichia 3.1 V White LED 5 mm (T-1 3/4) Through Hole NSPW500GS-K1
- Microchip RN171XVS-I/RM 3.7 V WiFi Module, 802.11 b/g
- Microchip RN171XVU-I/RM 3.7 V WiFi Module, 802.11 b/g
- Microchip RN171XVW-I/RM 3.7 V WiFi Module, 802.11 b/g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
