Nightsearcher Pulsar Series Yellow Multiple Effect Beacon, 3.7 V, Base Mount, LED Bulb
- RS Stock No.:
- 775-7299
- Mfr. Part No.:
- NSPULSARY
- Brand:
- Nightsearcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-7299
- Mfr. Part No.:
- NSPULSARY
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Supply Voltage | 3.7 V | |
| Light Effect | Flashing, Rotating | |
| Lens Colour | Yellow | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Housing Colour | Yellow | |
| Lamp Included | Yes | |
| Series | Pulsar | |
| Multifunction | Yes | |
| Height | 35mm | |
| Base Length | 180mm | |
| Base Width | 108mm | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Supply Voltage 3.7 V | ||
Light Effect Flashing, Rotating | ||
Lens Colour Yellow | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Housing Colour Yellow | ||
Lamp Included Yes | ||
Series Pulsar | ||
Multifunction Yes | ||
Height 35mm | ||
Base Length 180mm | ||
Base Width 108mm | ||
- COO (Country of Origin):
- CN
Supplied with
Mains and vehicle chargers- Pulsar Kit comes with 6 units (RS Stock no 775-7299 )
Related links
- Nightsearcher Pulsar Series Yellow Multiple Effect Beacon Base Mount, LED Bulb
- Nightsearcher Pulsar Series Green Flashing Steady Beacon 3.7V IP65
- Werma RM 829 Series Yellow Multiple Effect Beacon Surface Mount IP65
- Moflash BC 150 Series Red Multiple Effect Beacon Base Mount, LED Bulb
- Schneider Electric Harmony XVR Series Red Multiple Effect Beacon Base Mount IP23, IP65
- Schneider Electric Harmony XVR Series Blue Multiple Effect Beacon Base Mount IP23, IP65
- Nightsearcher Pulsar-Pro Series Yellow Steady LED Bulb Cone, IP65
- Werma RM 829 Series Red Multiple Effect Beacon Surface Mount IP65
