Bivar 3.7 V RGB LED 0807 Surface SM0807 SM0807RGB
- RS Stock No.:
- 245-7352
- Mfr. Part No.:
- SM0807RGB
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-7352
- Mfr. Part No.:
- SM0807RGB
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | 0807 | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.7V | |
| Maximum Power Dissipation | 34mW | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | RoHS Compliant | |
| Series | SM0807 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type 0807 | ||
Maximum Forward Current 100mA | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 3.7V | ||
Maximum Power Dissipation 34mW | ||
Viewing Angle 120 ° | ||
Standards/Approvals RoHS Compliant | ||
Series SM0807 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bivar Surface Mount RGB LED is offered in an industry standard package with high luminous intensity and wide viewing angles. The miniature package is Ideal for reduced space applications such as general indication and backlighting. Low power consumpti
Industry Standard 0807 Package
RoHS Compliant
Three Chips in One Package
Water Clear Lens
Wide Viewing Angle
Ideal for Status Indication and Backlighting
Related links
- Bivar 3.7 V RGB LED 0807 Surface Mount SM0807
- Bivar 3.7 V RGB LED 0807 Surface Mount SM0807 SM0807RGB
- Bivar 4.2 V RGB LED 1204 Surface Mount SM1204RGB
- Bivar 2.4 V RGB LED 0605 Surface Mount SMTL4-RGY
- Bivar 2.6 V RGB LED 3225 Surface Mount SMTL4-RGY
- Bivar 4.2 V RGB LED 1204 Surface Mount SM1204RGB SM1204RGB
- Bivar 2.4 V RGB LED 0605 Surface Mount SMTL4-RGY SM0605RGB
- Bivar 2.6 V RGB LED 3225 Surface Mount SMTL4-RGY SM1210RGB
