Nichia 3.7 V White LED 5 mm (T-1 3/4) Through Hole 570 g NSDW570GS-K1-B-P9-P11

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.61

(exc. GST)

$14.97

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 30 left, ready to ship
  • Plus 810 left, ready to ship from another location

Units
Per unit
Per Pack*
10 - 240$1.361$13.61
250 - 490$1.335$13.35
500 +$1.309$13.09

*price indicative

Packaging Options:
RS Stock No.:
829-4275
Mfr. Part No.:
NSDW570GS-K1-B-P9-P11
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

Product Type

LED

LED Colour

White

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

80mA

Packaging

Bulk

Mount Type

Through Hole

Number of LEDs

1

Maximum Power Dissipation

296mW

Forward Voltage

3.7V

Number of Pins

2

Viewing Angle

70 °

LED Luminous Flux

28 lm

LED Luminosity

25.5 → 30.3 cd

Lens Dimensions

5.6 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Series

570 g

Lens Colour

Clear

Automotive Standard

No

Nichia 570D and 570G Series LEDs


The 570D and 570G series, from Nichia, are a family of white 5mm (T-1 3/4) LEDs. They are through-hole mounted with a clear round package. Available in cool and warm white colour options, the 570D and 570G series are Ideal for applications such as portable light, decorative lighting and signage.

Features of the 570D and 570G LEDs:

5mm (T-1 3/4) package

Through-hole mounted

Clear round lens

Visible Light LEDs, Nichia


Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy