Broadcom1.9 V Red LED 1608 (0603) SMD, HSMC-C190
- RS Stock No.:
- 691-0391
- Mfr. Part No.:
- HSMC-C190
- Brand:
- Broadcom
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 691-0391
- Mfr. Part No.:
- HSMC-C190
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 90 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 626 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 90 mcd | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 626 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Related links
- Lite-On2.3 V Red LED 1608 (0603) SMD, LTST-C193KRKT-5A
- Kingbright2.4 V Red LED 1608 (0603) SMD, KPG1-1608SEC-E-TT
- Stanley Electric1.9 V Red LED 1608 (0603) SMD, FR1111C-TR
- ROHM2 V Red LED 1608 (0603) SMD, SML-D13VWT86C
- ROHM2 V Red LED 1608 (0603) SMD, SML-512UWT86
- Stanley Electric2.3 V Red LED 1608 (0603) SMD, BR1111C
- Kingbright1.85 V Red LED 1608 (0603) SMD, KP-1608SRC-PRV
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190CKT
