Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L934 L-934ND
- RS Stock No.:
- 228-5938
- Mfr. Part No.:
- L-934ND
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.57
(exc. GST)
$2.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,600 unit(s) ready to ship from another location
- Plus 345 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.514 | $2.57 |
| 250 - 495 | $0.49 | $2.45 |
| 500 - 2495 | $0.468 | $2.34 |
| 2500 - 12495 | $0.448 | $2.24 |
| 12500 + | $0.426 | $2.13 |
*price indicative
- RS Stock No.:
- 228-5938
- Mfr. Part No.:
- L-934ND
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 145mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 62.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 30 mcd | |
| Lens Dimensions | 4.6 x 2.9 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 610nm | |
| Series | L934 | |
| Lens Finish | Diffused | |
| Lens Colour | Orange | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 145mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 62.5mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 30 mcd | ||
Lens Dimensions 4.6 x 2.9 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 610nm | ||
Series L934 | ||
Lens Finish Diffused | ||
Lens Colour Orange | ||
Automotive Standard No | ||
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L934 L-934SEC
- Kingbright 2 V Orange LED 3 mm (T-1) Through Hole L934 L-934SED
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole Cylindrical L-424NDT
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104 L-7104NC
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104 L-7104ND
- Kingbright 2.5 V Orange LED 3 mm (T-1) Through Hole L-7104 L-7104SECK
- Kingbright 2.5 V Orange LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SEC-E
