Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L7113SGD-LC27SF1.5
- RS Stock No.:
- 646-6658
- Mfr. Part No.:
- L7113SGD-LC27SF1.5
- Brand:
- Kingbright
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$5.30
(exc. GST)
$5.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship
- Plus 10,180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.265 | $5.30 | - |
| 100 - 380 | $0.26 | $5.20 | 1% |
| 400 - 980 | $0.252 | $5.04 | 4% |
| 1000 - 1980 | $0.247 | $4.94 | 6% |
| 2000 + | $0.242 | $4.84 | 8% |
*price indicative
- RS Stock No.:
- 646-6658
- Mfr. Part No.:
- L7113SGD-LC27SF1.5
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 140mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Box | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 5 x 8.6 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Series | L-7113 | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 140mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Box | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 5 x 8.6 mm | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Series L-7113 | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SGD
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113GC
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483GDT
- Kingbright 2.2 V Green, Yellow LED 5 mm (T-1 3/4) Through Hole L-59 L-59GYW
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L53 L-53SGC
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGD
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934GD
- Kingbright 4.1 V Green LED 5 mm (T-1 3/4) Through Hole L-7113
