Kingbright 2.2 V Green LED 1.8 mm Through Hole L-2060 L-2060GD
- RS Stock No.:
- 228-5427
- Distrelec Article No.:
- 304-24-060
- Mfr. Part No.:
- L-2060GD
- Brand:
- Kingbright
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.00
(exc. GST)
$1.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship
- Plus 1,640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.20 | $1.00 | - |
| 50 - 245 | $0.196 | $0.98 | 2% |
| 250 - 495 | $0.19 | $0.95 | 5% |
| 500 - 2495 | $0.186 | $0.93 | 7% |
| 2500 + | $0.182 | $0.91 | 9% |
*price indicative
- RS Stock No.:
- 228-5427
- Distrelec Article No.:
- 304-24-060
- Mfr. Part No.:
- L-2060GD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 140mA | |
| Package Type | 1.8 mm | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 1.8 x 3.1 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Series | L-2060 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 140mA | ||
Package Type 1.8 mm | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 1.8 x 3.1 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Series L-2060 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 1.8mm
The L-2060 through hole LEDs, from Kingbright, are round LED lamps in a 1.8mm package. Available in a range of colour options, this family of LEDs includes a mixture of both diffused and clear lenses. These reliable and rugged LEDs are versatile for mounting on a PCB or panel.
Features of the 1.8mm Round LEDs:
- 1.8mm diameter
- Through hole package
- Small size LED lamps
- Viewing angle: 70°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 1.8 mm Through Hole L-2060 L-2060YD
- Kingbright 2.5 V Red LED 1.8 mm Through Hole L-2060 L-2060ID
- Kingbright 2.2 V Green LED Rectangular Through Hole L-155 L-1553GDT
- Kingbright 2.2 V Green LED Rectangular Through Hole L-383 L-383GDT
- Kingbright 2.2 V Green LED 10 mm Through Hole L-813 L-813GD
- Kingbright 2.2 V Green LED 2 mm Through Hole L-13 L-13GD
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGD
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SGD
