Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563250A
- RS Stock No.:
- 210-8086
- Distrelec Article No.:
- 304-39-922
- Mfr. Part No.:
- 158563250A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-8086
- Distrelec Article No.:
- 304-39-922
- Mfr. Part No.:
- 158563250A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 180mA | |
| Package Type | 5630 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 580mW | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 35 lm | |
| Colour Rendering Index CRI | 85% | |
| Standards/Approvals | REACH, RoHS | |
| Colour Temperature | 5000K | |
| Lens Colour | Clear | |
| Series | WL-SWTP | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 180mA | ||
Package Type 5630 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 580mW | ||
Forward Voltage 3.2V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 35 lm | ||
Colour Rendering Index CRI 85% | ||
Standards/Approvals REACH, RoHS | ||
Colour Temperature 5000K | ||
Lens Colour Clear | ||
Series WL-SWTP | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The Wurth Elektronik 5630 series WL-SWTP surface mount LED has top view water clear type lens with daylight emitting colour. It has typical 2.8V forward voltage and 32lm luminous flux. The viewing angle is 120° with 5000K correlated colour temperature.
Slim and miniature size
Low power consumption
High CRI
Fast switching
Related links
- Wurth Elektronik 3.2 V White LED 5630 Surface Mount WL-SWTP
- Wurth Elektronik 3.2 V White LED 5630 Surface Mount WL-SWTP 158563260A
- Wurth Elektronik 3.2 V White LED 5630 Surface Mount WL-SWTP 158563230A
- Wurth Elektronik 3.2 V Moonlight LED 5630 Surface Mount WL-SWTP 158563240A
- Wurth Elektronik 3.2 V Moonlight LED 5630 Surface Mount WL-SWTP
- Wurth Elektronik 3.2 V Sunrise LED 5630 Surface Mount WL-SWTP
- Wurth Elektronik 3.2 V Sunrise LED 5630 Surface Mount WL-SWTP 158563227A
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301250A
