Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563250A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-8085
Mfr. Part No.:
158563250A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

White

Maximum Forward Current

180mA

Package Type

5630

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

580mW

Forward Voltage

3.2V

Viewing Angle

120 °

LED Luminous Flux

35 lm

Colour Rendering Index CRI

85%

Standards/Approvals

REACH, RoHS

Lens Finish

Clear

Colour Temperature

5000K

Series

WL-SWTP

Lens Colour

Clear

Automotive Standard

No

The Wurth Elektronik 5630 series WL-SWTP surface mount LED has top view water clear type lens with daylight emitting colour. It has typical 2.8V forward voltage and 32lm luminous flux. The viewing angle is 120° with 5000K correlated colour temperature.

Slim and miniature size

Low power consumption

High CRI

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy