RS PRO 20 mm ID Black, Rubber, 304 Stainless Steel P-Clip
- RS Stock No.:
- 253-8554
- Brand:
- RS PRO
Subtotal (1 bag of 20 units)*
$79.35
(exc. GST)
$87.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 115 unit(s) shipping from 23 November 2026
- Plus 23 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $79.35 | $3.968 |
*price indicative
- RS Stock No.:
- 253-8554
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 20mm | |
| Width | 17mm | |
| Coating Material | Rubber | |
| Material | 304 Stainless Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type P-Clip | ||
Closed Inside Diameter 20mm | ||
Width 17mm | ||
Coating Material Rubber | ||
Material 304 Stainless Steel | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TH
RS PRO P-Clips Stainless Steel with EPDM Rubber
Get the job done right with RS PRO's range of P-Clips! Our clips are made with a durable steel construction and rubber liner, ensuring increased vibration protection and secure cable fixing in any application. With 6.6mm fixing holes and easy installation, you'll have your project anchored neatly in no time. Get your RS PRO P-Clips and get the job done faster!
Why would you choose these P Clips?
Forget about ugly and unprofessional cable & wire installations! P-Clips from RS PRO are here to help you get the job done right. With a wide range of sizes, our P-Clips are designed to provide a secure and aesthetically pleasing fit for both vehicles and other cable & wire installation tasks. Get your hands on them now and save time and money in the long run.
Also known as
Features and Benefits
You may also need
RS PRO offers a wide selection screws & bolts in various materials and head types. Browse our offer using the improved filters to find your ideal solution.
Applications
Related links
- RS PRO 35 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 28 mm ID Black 304 Stainless Steel P-Clip
- JCS Hi-Torque 40 mm ID Black 304 Stainless Steel P-Clip
- JCS 6 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 48 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 29 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 40 mm ID Black 304 Stainless Steel P-Clip
- JCS 8 mm ID Black 304 Stainless Steel P-Clip
