Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563260A
- RS Stock No.:
- 210-8088
- Distrelec Article No.:
- 304-39-923
- Mfr. Part No.:
- 158563260A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.40
(exc. GST)
$18.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.656 | $16.40 | - |
| 500 - 975 | $0.64 | $16.00 | 2% |
| 1000 + | $0.629 | $15.73 | 4% |
*price indicative
- RS Stock No.:
- 210-8088
- Distrelec Article No.:
- 304-39-923
- Mfr. Part No.:
- 158563260A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 180mA | |
| Package Type | 5630 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 580mW | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 35 lm | |
| Colour Rendering Index CRI | 85% | |
| Standards/Approvals | RoHS, REACH | |
| Series | WL-SWTP | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Colour Temperature | 6000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 180mA | ||
Package Type 5630 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 580mW | ||
Forward Voltage 3.2V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 35 lm | ||
Colour Rendering Index CRI 85% | ||
Standards/Approvals RoHS, REACH | ||
Series WL-SWTP | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Colour Temperature 6000K | ||
Automotive Standard No | ||
The Wurth Elektronik 5630 series WL-SWTP surface mount LED has top view water clear type lens with cool white emitting colour. It has typical 2.8V forward voltage and 32lm luminous flux. The viewing angle is 120° with 6000K correlated colour temperature.
Slim and miniature size
Low power consumption
High CRI
Fast switching
Related links
- Wurth Elektronik 3.2 V White LED 5630 Surface Mount WL-SWTP
- Wurth Elektronik 3.2 V White LED 5630 Surface Mount WL-SWTP 158563250A
- Wurth Elektronik 3.2 V White LED 5630 Surface Mount WL-SWTP 158563230A
- Wurth Elektronik 3.2 V Moonlight LED 5630 Surface Mount WL-SWTP 158563240A
- Wurth Elektronik 3.2 V Moonlight LED 5630 Surface Mount WL-SWTP
- Wurth Elektronik 3.2 V Sunrise LED 5630 Surface Mount WL-SWTP
- Wurth Elektronik 3.2 V Sunrise LED 5630 Surface Mount WL-SWTP 158563227A
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301250A
