Wurth Elektronik 3.2 V Moonlight LED 5630 Surface WL-SWTP 158563240A

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$972.00

(exc. GST)

$1,070.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.486$972.00-
10000 +$0.47$940.003%

*price indicative

RS Stock No.:
210-8083
Mfr. Part No.:
158563240A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Moonlight

Maximum Forward Current

180mA

Package Type

5630

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

580mW

Forward Voltage

3.2V

Viewing Angle

120 °

LED Luminous Flux

32 lm

Colour Rendering Index CRI

85%

Standards/Approvals

RoHS, REACH

Series

WL-SWTP

Colour Temperature

4000K

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

The Wurth Elektronik 5630 series WL-SWTP surface mount LED has top view water clear type lens with moonlight emitting colour. It has typical 2.8V forward voltage and 32lm luminous flux. The viewing angle is 120° with 4000K correlated colour temperature.

Slim and miniature size

Low power consumption

High CRI

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy