Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- RS Stock No.:
- 165-1779
- Mfr. Part No.:
- L-7104SRD-J4
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$276.00
(exc. GST)
$303.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.552 | $276.00 | - |
| 1000 - 1500 | $0.538 | $269.00 | 2% |
| 2000 + | $0.53 | $265.00 | 3% |
*price indicative
- RS Stock No.:
- 165-1779
- Mfr. Part No.:
- L-7104SRD-J4
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 150mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 3 x 4.6 mm | |
| LED Luminosity | 1.5 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Series | L-7104 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 150mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 3 x 4.6 mm | ||
LED Luminosity 1.5 cd | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Series L-7104 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934 L-934SRD-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934 L-934SRC-J4
- Kingbright 1.85 V Red LED T1 (3 mm) Through Hole L-7104
- Kingbright 1.85 V Red LED T1 (3 mm) Through Hole L-7104 L-7104SRD-F
- Kingbright 6 V Red LED 3 mm (T-1) Through Hole L-7104
