VCC 3.15 V White LED 3216 Surface VAOL-S12WR4 VAOL-S12WR4

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $6.00

View bulk pricing options

Subtotal (1 pack of 20 units)*

$27.48

(exc. GST)

$30.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Final 300 unit(s) shipping from 13 November 2026

Units
Per unit
Per Pack*
Saving
20 - 480$1.374$27.48-
500 - 980$1.362$27.24$6.00
1000 +$1.321$26.42$53.00

*price indicative

RS Stock No.:
137-1329
Mfr. Part No.:
VAOL-S12WR4
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Product Type

LED

LED Colour

White

Package Type

3216

Maximum Forward Current

100mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.15V

Maximum Power Dissipation

110mW

Viewing Angle

140 °

Lens Dimensions

3.2 x 1.5 x 1.1 mm

LED Luminosity

112 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Series

VAOL-S12WR4

Lens Colour

Yellow

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
TW

VAOL Series SMT LEDs


A selection of surface mount LED solutions from VCCs extensive line of LEDs products. The VAOL series is compatible with infrared and vapour phase reflow solder process. These LEDs are available in various sizes and have a wide choice of LED emitting colours to suit your Optoelectronics applications.

Visible Light LEDs, VCC


Standards

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy