VCC 2.7 V White LED SMT Surface VAOL VAOL-S8WR4

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.69

(exc. GST)

$20.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,620 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 90$1.869$18.69
100 - 490$1.645$16.45
500 - 990$1.481$14.81
1000 +$1.167$11.67

*price indicative

RS Stock No.:
434-310
Mfr. Part No.:
VAOL-S8WR4
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Product Type

LED

LED Colour

White

Package Type

SMT

Mount Type

Surface

Forward Voltage

2.7V

LED Luminosity

±10 %

Standards/Approvals

RoHS

Dominant Wavelength

1nm

Series

VAOL

Lens Finish

Clear

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The VCC LED is designed for higher packing density and miniature applications. It features a yellow diffusion lens and is made with InGaN chip material. The emitting colour of the LED is white.

Fit automatic placement equipment

Fit compatible with infrared and vapour phase reflow solder process

Pb free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy