ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S7T3-M6-1

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$2.27

(exc. GST)

$2.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,997 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24$2.27-
25 - 99$1.9713%
100 - 499$1.4237%
500 +$0.9856%

*price indicative

RS Stock No.:
760-561
Mfr. Part No.:
GW PUSRA2.HW-S7T3-M6-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

High Power LED

LED Colour

Horti White

Package Type

SMD Epoxy

Maximum Forward Current

2A

Mount Type

SMD

Packaging

SMD

Number of LEDs

1

Forward Voltage

2.95V

Maximum Power Dissipation

2W

Viewing Angle

120 °

Lens Dimensions

3.7 x 3.7 x 2.15 mm

Lens Shape

Dome

Standards/Approvals

JEDEC JS-001

Series

OSCONIQ P 3737

Lens Finish

Silicone

Lens Colour

Colourless

Colour Temperature

398.15K

COO (Country of Origin):
CN
The ams OSRAM high-power LED provides exceptional performance and reliability, is designed with Advanced chip technology and an optimised lens for horticulture lighting applications, ensuring longevity and robust operation under various conditions.

ESD protection rating of 8 kV acc. to standards for enhanced reliability

Radiant flux of 4.95 to 5.70 μmol/s at 700 mA for optimal light output

SMD epoxy package with silicone lens for durability and efficiency

Viewing angle of 120° to support wide-area illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy