RND 3.4 V White LED T-1 3/4 (5 mm) Through Hole RND RND 135-00220

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-249
Mfr. Part No.:
RND 135-00220
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

LED

LED Colour

White

Package Type

T-1 3/4 (5 mm)

Maximum Forward Current

100mA

Mount Type

Through Hole

Maximum Power Dissipation

85mW

Forward Voltage

3.4V

Number of Pins

2

Viewing Angle

30 °

Lens Dimensions

5 x 8.65 mm

Lens Shape

Round

Standards/Approvals

RoHS

Series

RND

COO (Country of Origin):
CN
The RND white LED is meticulously designed for applications that require superior brightness and efficiency. Leveraging advanced InGaN technology, it provides high luminous intensity while ensuring low power consumption. With its versatile mounting options, it seamlessly integrates into various electronic devices, from home appliances to optical indicators.

Compatible with I.C. circuits for expanded functionality

Durable design suitable for a broad temperature range

Excellent colour rendering for vivid displays

Optimised luminous intensity for enhanced visibility

Low current requirement allows for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy