RND 3 V White LED T-1 Panel Mount RND RND 135-00207
- RS Stock No.:
- 697-245
- Mfr. Part No.:
- RND 135-00207
- Brand:
- RND
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-245
- Mfr. Part No.:
- RND 135-00207
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | T-1 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Panel Mount | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 85mW | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Dimensions | 3.05 x 3.85 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour White | ||
Product Type LED | ||
Package Type T-1 | ||
Maximum Forward Current 100mA | ||
Mount Type Panel Mount | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 85mW | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Dimensions 3.05 x 3.85 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND white LED stands out with its 3 mm design, engineered for diverse applications requiring exceptional brightness and efficiency. The series is tailored for tasks such as backlighting, optical indicators, and message panels, creating an impactful Visual presence while maintaining low power consumption. With its phosphor-filled reflector technology, this LED converts the blue emission of InGaN chips into a Pure white light, making it an Ideal choice for both consumer and industrial use. Additionally, its compatibility with international regulations ensures that it remains a reliable selection for environmentally conscious projects.
High efficiency guarantees outstanding brightness without excessive power draw
Complies with EU REACH standards, demonstrating environmental responsibility
Specifically designed for applications with a need for increased luminosity
Related links
- RND 3 V White LED T-1 Panel Mount RND RND 135-00179
- RND 3 V White LED T-1 Panel Mount RND RND 135-00203
- RND 3 V White LED T-1 Panel Mount RND RND 135-00224
- RND 3 V White LED T-1 Panel Mount RND RND 135-00206
- RND 3 V White LED T-1 Panel Mount RND RND 135-00162
- RND 3 V White LED T-1 Panel Mount RND RND 135-00218
- RND 3 V White LED T-1 Panel Mount RND RND 135-00223
- RND 3 V White LED T-1 Panel Mount RND RND 135-00204
