RND 3 V White LED T-1 Panel Mount RND RND 135-00179
- RS Stock No.:
- 697-252
- Mfr. Part No.:
- RND 135-00179
- Brand:
- RND
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-252
- Mfr. Part No.:
- RND 135-00179
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | T-1 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Panel Mount | |
| Maximum Power Dissipation | 85mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour White | ||
Package Type T-1 | ||
Maximum Forward Current 100mA | ||
Mount Type Panel Mount | ||
Maximum Power Dissipation 85mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND LED offers an exceptional solution for various lighting applications, combining low power consumption with high luminous efficiency. Designed for flexibility, this LED supports versatile mounting options, making it Ideal for use on printed circuit boards or panels. Its compatibility with integrated circuits reduces current requirements, allowing for integration into a variety of electronic devices.
Low current requirement facilitates compatibility with a range of devices
Wide operating temperature range ensures reliability in diverse conditions
Ideal for both industrial and consumer applications
Related links
- RND 3 V White LED T-1 Panel Mount RND RND 135-00203
- RND 3 V White LED T-1 Panel Mount RND RND 135-00224
- RND 3 V White LED T-1 Panel Mount RND RND 135-00207
- RND 3 V White LED T-1 Panel Mount RND RND 135-00206
- RND 3 V White LED T-1 Panel Mount RND RND 135-00162
- RND 3 V White LED T-1 Panel Mount RND RND 135-00218
- RND 3 V White LED T-1 Panel Mount RND RND 135-00223
- RND 3 V White LED T-1 Panel Mount RND RND 135-00204
