RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00170
- RS Stock No.:
- 697-287
- Mfr. Part No.:
- RND 135-00170
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-287
- Mfr. Part No.:
- RND 135-00170
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | T-1 3/4 (5 mm) | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 65mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type T-1 3/4 (5 mm) | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 65mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND LED component is designed to deliver superior performance with exceptional reliability. Engineered with low power consumption in mind, it caters to various applications, ensuring efficiency in both commercial and personal use. This versatile LED is not just about functionality; it guarantees vibrant luminosity with a robust structure, suitable for a range of environments. With an operating temperature range that spans from -40°C to +80°C, it is built to withstand diverse conditions while consistently providing optimal output.
Robust design increases durability across various applications
Wide operating temperature range enables versatile use in diverse conditions
Suitable for a multitude of applications from status indicators to commercial devices
Related links
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00125
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00168
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00136
- RND 2 V Green, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00122
- RND 3.6 V Blue LED T-1 3/4 (5 mm) Through Hole RND RND 135-00178
- RND 3.4 V White LED T-1 3/4 (5 mm) Through Hole RND RND 135-00220
- RND 2.4 V LED T-1 3/4 (5 mm) Through Hole RND RND 135-00132
- RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
