RND 3 V White LED T-1 Through Hole RND RND 135-00123

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
697-214
Mfr. Part No.:
RND 135-00123
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

LED Colour

White

Product Type

LED

Maximum Forward Current

100mA

Package Type

T-1

Mount Type

Through Hole

Forward Voltage

3V

Maximum Power Dissipation

85mW

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

5 x 8.7 mm

Lens Shape

Round

Standards/Approvals

RoHS

Series

RND

COO (Country of Origin):
CN
The RND LED offers remarkable versatility, making it an Ideal choice for various applications. Designed with low power consumption, it showcases an impressive luminous intensity and high efficiency, ensuring optimal lighting solutions. With options for versatile mounting on printed circuit boards or panels, this LED combines functionality and convenience in one Compact device. It operates across a wide temperature range, guaranteeing reliable performance in diverse environments.

Versatile mounting on p.c. boards or panels simplifies installation

I.C. compatibility makes it perfect for low current designs

Wide operating temperature range ensures reliable performance in challenging environments

Compact design contributes to space-saving installations

Related links