RND 3 V White LED T-1 Panel Mount RND RND 135-00162

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
697-304
Mfr. Part No.:
RND 135-00162
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

LED

LED Colour

White

Maximum Forward Current

100mA

Package Type

T-1

Mount Type

Panel Mount

Forward Voltage

3V

Maximum Power Dissipation

85mW

Number of Pins

2

Viewing Angle

30 °

Lens Dimensions

3.8 x 5.08 mm

Lens Shape

Round

Standards/Approvals

RoHS

Series

RND

COO (Country of Origin):
CN
The RND LED offers unparalleled performance with its remarkable low power consumption and high efficiency, making it an Ideal choice for a diverse range of applications. Designed for versatility, this LED integrates seamlessly into various mounting systems, including printed circuit boards and panels. With its IC compatibility and low current requirements, it provides an energy-efficient lighting solution.

Wide operating temperature range caters to diverse environments

Ideal for applications requiring clear Visual indicators

Effective in both commercial and residential settings

Designed to withstand demanding conditions

Related links