RND 3 V White LED T-1 Panel Mount RND RND 135-00203
- RS Stock No.:
- 697-248
- Mfr. Part No.:
- RND 135-00203
- Brand:
- RND
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-248
- Mfr. Part No.:
- RND 135-00203
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | T-1 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Panel Mount | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3.8 x 5.08 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour White | ||
Package Type T-1 | ||
Maximum Forward Current 100mA | ||
Mount Type Panel Mount | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3.8 x 5.08 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND White LED, 3 mm is a highly efficient lighting solution designed for applications requiring superior brightness and versatility. This product is engineered with low power consumption and features general-purpose leads, making it suitable for both panel and p.c. board mounting. Its compliance with EU REACH and RoHS standards highlights its commitment to environmental safety. The phosphor technology enhances luminous output, while the relatively wide operating temperature range ensures reliability in various conditions, catering effectively to home appliances, optical indicators, message panels, and more.
Constructed for easy compatibility with standard I.C. designs
Delivers consistent performance thanks to robust electrical characteristics
Designed to minimise the impact of voltage variations on performance
Ideal for various applications, enhancing functionality across devices
Related links
- RND 3 V White LED T-1 Panel Mount RND RND 135-00179
- RND 3 V White LED T-1 Panel Mount RND RND 135-00207
- RND 3 V White LED T-1 Panel Mount RND RND 135-00224
- RND 3 V White LED T-1 Panel Mount RND RND 135-00206
- RND 3 V White LED T-1 Panel Mount RND RND 135-00162
- RND 3 V White LED T-1 Panel Mount RND RND 135-00218
- RND 3 V White LED T-1 Panel Mount RND RND 135-00223
- RND 3 V White LED T-1 Panel Mount RND RND 135-00204
