PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 10m Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7212
Mfr. Part No.:
D0-TC-28-2-60-F12-20-FP
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colours

White

Strip Length

10m

Strip Width

12mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

IP Rating

IP20

Flexible/Rigid

Flexible

Series

D0-TC-28-2

COO (Country of Origin):
CN
Constant current design to ensure even colour distribution over longer lengths
Intelligent temperature control to prolong life of strip
High temperature limitation to ensure safety
Available in 20M lengths
60 LEDs per mtr
Multiple applications for commercial and residential environments

Each (In a Pack of 4)
$193.983
Each
$33.93
  • RS Stock No. 8047524
  • Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
Each
$34.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy