- RS Stock No.:
- 667-3314
- Mfr. Part No.:
- ZFS-8500-CW
- Brand:
- JKL Components
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$130.53
(exc. GST)
$143.58
(inc. GST)
Units | Per unit |
1 + | $130.53 |
- RS Stock No.:
- 667-3314
- Mfr. Part No.:
- ZFS-8500-CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
Product Details
JKL Components ZFS-8500 Series LED Flex Ribbon
This family of flexible LED strips from JKL Components are in either 5 m reels or a 500 mm (19 inch) section. Available in a range of different colour temperatures, these white LED ribbons are ideal for backlighting signs, architectural accent lighting, display case illumination and decorative lighting.
Features of the ZFS-8500 LED ribbons:
12V LED strip
Cool white, neutral white or warm white
/SEC at end of the part number means 19 inch section
12V LED strip
Cool white, neutral white or warm white
/SEC at end of the part number means 19 inch section
Caution
LEDs are Electrostatic Sensitive Devices (ESD).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5m |
Voltage Rating | 12V |
Number of LEDs per Metre | 60 |
Colour Temperature | 6500K |
Flexible/Rigid | Flexible |
Series | ZFS |
Related links
- JKL Components 12V White LED Strip Light, 7500K Colour Temp
- JKL Components 12V dc White LED Strip Light 3.3m Length
- JKL Components 12V White LED Strip Light, 480mm Length
- JKL Components 12V White LED Strip Light 500mm Length
- JKL Components 12V dc White LED Strip Light 5m Length
- JKL Components 12V dc White LED Strip Light 12mm Length
- JKL Components 12V White LED Strip Light 54.8mm Length
- JKL Components 12V dc White LED Strip Light 6m Length