RS PRO 24V White LED Strip, 7000K Colour Temp, 10 m Length
- RS Stock No.:
- 153-3665
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$335.60
(exc. GST)
$369.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $335.60 |
| 2 - 9 | $318.82 |
| 10 + | $302.88 |
*price indicative
- RS Stock No.:
- 153-3665
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 10m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 7000K | |
| IP Rating | IP20 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 550lm/m | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 10m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 7000K | ||
IP Rating IP20 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 550lm/m | ||
Flexible/Rigid Flexible | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO White LED Strip 10 m 24 V
Use this RS PRO white LED strip for a simple, dependable way to illuminate an object. It has a length of 10 metres and 60 separate LEDs per metre, so it offers extensive lighting coverage.
The strip has a self-adhesive back, so it's easy to secure without the need for additional preparation or tools. It's also flexible, so it can fit on curved surfaces and into corners. The warm white light colour makes the strip especially appropriate for home use. The wide 120° viewing angle also means you can easily see the strip from most positions.
This item is suitable for indoor guidance lighting and signage. You can also use it to illuminate doorways and other architectural elements.
Features and Benefits
Related links
- RS PRO 12V White LED Strip 10 m Length
- RS PRO 24V White LED Strip 5 m Length
- RS PRO 24V White LED Strip 1 m Length
- RS PRO 24V White LED Strip 10 m Length
- RS PRO 12V White LED Strip 5 m Length
- RS PRO 12V White LED Strip 1 m Length
- RS PRO 24V dc LED Strip 5 m Length
- RS PRO 24V Neutral White LED Strip 10 m Length
