RS PRO 12V White LED Strip, 7000K Colour Temp, 1 m Length
- RS Stock No.:
- 153-3642
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.61
(exc. GST)
$39.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 09 December 2026
- Plus 45 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $35.61 |
| 2 - 9 | $33.81 |
| 10 + | $32.13 |
*price indicative
- RS Stock No.:
- 153-3642
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 1m | |
| Strip Width | 8mm | |
| Voltage | 12V | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 7000K | |
| IP Rating | IP20 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 550lm/m | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 1m | ||
Strip Width 8mm | ||
Voltage 12V | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 7000K | ||
IP Rating IP20 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 550lm/m | ||
Flexible/Rigid Flexible | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
