Intelligent LED Solutions 24V dc Ultra White LED Strip, 5 m Length
- RS Stock No.:
- 258-4329
- Distrelec Article No.:
- 304-26-334
- Mfr. Part No.:
- ILX-EE17-UL08-5000-CD201
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$163.98
(exc. GST)
$180.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $163.98 | - |
| 5 - 9 | $155.79 | 4% |
| 10 - 24 | $146.44 | 10% |
| 25 + | $139.15 | 15% |
*price indicative
- RS Stock No.:
- 258-4329
- Distrelec Article No.:
- 304-26-334
- Mfr. Part No.:
- ILX-EE17-UL08-5000-CD201
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | Ultra White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 6 | |
| Power Per Metre | 24W | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 16.7mm | |
| Standards/Approvals | EN 60598-1 | |
| Series | ILS Flex | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour Ultra White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 6 | ||
Power Per Metre 24W | ||
Flexible/Rigid Flexible | ||
LED Pitch 16.7mm | ||
Standards/Approvals EN 60598-1 | ||
Series ILS Flex | ||
- COO (Country of Origin):
- CN
The Intelligent LED Solutions ILX Flex range LED Strips are high bright, flexible using the OSRAM Duris E2825 LED at its heart. The ILX range of strips from ILS incorporate constant current drivers, protection diodes and the latest 3M thermal tape. This combination gives unparalleled performance with brightness in excess of 1500 lumens per metre whilst still achieving 50,000 hours working life.
Full dimmable with external controller
LED pitch is 16.7 mm
Beam angle is 120 degrees
Working voltage of 24V DC constant voltage
Related links
- Intelligent LED Solutions 24V dc Hot White LED Strip, 5 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip, 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 5 m Length
- Intelligent LED Solutions 23.1V dc Ultra White LED Strip, 279 mm Length
- Intelligent LED Solutions 39.9V dc Hot White 279 mm Length
- Intelligent LED Solutions 24V Red LED Strip 2 m Length
