Intelligent LED Solutions 24V dc Hot White LED Strip, 5 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$159.21

(exc. GST)

$175.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$159.21
5 - 9$151.25
10 - 24$142.17
25 +$135.09

*price indicative

RS Stock No.:
258-4326
Distrelec Article No.:
304-26-333
Mfr. Part No.:
ILX-EE17-HW08-5000-CD201
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

Hot White

Product Type

LED Strip

Strip Length

5m

Strip Width

8mm

Voltage

24V dc

Number of LEDs Per Metre

6

Typical Luminous Flux lm/m

1500lm/m

Flexible/Rigid

Flexible

LED Pitch

16.7mm

Standards/Approvals

No

Series

ILS Flex

COO (Country of Origin):
CN
The Intelligent LED Solutions ILX Flex range LED Strips are high bright, flexible using the OSRAM Duris E2825 LED at its heart. The ILX range of strips from ILS incorporate constant current drivers, protection diodes and the latest 3M thermal tape. This combination gives unparalleled performance with brightness in excess of 1500 lumens per metre whilst still achieving 50,000 hours working life.

Full dimmable with external controller

LED pitch is 16.7 mm

Beam angle is 120 degrees

Working voltage of 24V DC constant voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy