RS Better World
Intelligent LED Solutions 39.9V dc Hot White, Ultra White LED Strip, 279 mm Length
- RS Stock No.:
- 251-5128
- Distrelec Article No.:
- 304-26-328
- Mfr. Part No.:
- ILS-E228-HWUW-0279-SC201-1
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$33.73
(exc. GST)
$37.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.73 | - |
| 5 - 9 | $31.10 | 7% |
| 10 - 24 | $29.22 | 13% |
| 25 + | $27.45 | 18% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-5128
- Distrelec Article No.:
- 304-26-328
- Mfr. Part No.:
- ILS-E228-HWUW-0279-SC201-1
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Hot White, Ultra White | |
| Product Type | LED Strip | |
| Strip Length | 279mm | |
| Strip Width | 20mm | |
| Voltage | 39.9V dc | |
| Number of LEDs Per Metre | 28 | |
| Power Per Metre | 5.9W | |
| Standards/Approvals | No | |
| Series | Duris E2835 | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Hot White, Ultra White | ||
Product Type LED Strip | ||
Strip Length 279mm | ||
Strip Width 20mm | ||
Voltage 39.9V dc | ||
Number of LEDs Per Metre 28 | ||
Power Per Metre 5.9W | ||
Standards/Approvals No | ||
Series Duris E2835 | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
THE INTELLIGENT LED SOLUTIONS led has a low thermal resistance of 9.8K/W ensures cool running and a highly efficient product. Its tunable white light is a technology that enables users to adjust the colour temperature of a lamp in real time. For LEDs, users modify the correlated colour temperature (CCT) and intensity. Daisy-Mini linears are compact, powerful LED light sources built on FR4 substrates for optimal thermal management. This are available with push-in connectors for quick installation.
Upto 100,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Current Range is 10mA to 250mA per channel
Thermal Resistance is 9.8K/W
Related links
- Intelligent LED Solutions 39.9V dc Hot White 279 mm Length
- Intelligent LED Solutions 39.9V dc Flame White 279 mm Length
- Intelligent LED Solutions 23.1V dc Hot White LED Strip, 279 mm Length
- Intelligent LED Solutions 23.1V dc Ultra White LED Strip, 279 mm Length
- Intelligent LED Solutions 23.1V dc White LED Strip, 279 mm Length
- Intelligent LED Solutions 23.1V dc Neutral White LED Strip 279 mm Length
- Intelligent LED Solutions 24V dc Hot White LED Strip 300 mm Length
- Intelligent LED Solutions 24V Blue LED Strip 150 mm Length
