RS Better World

Osram 45V dc White LED Light Engine, 224 mm Length

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$55.53

(exc. GST)

$61.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$55.53-
5 - 9$54.212%
10 - 24$52.904%
25 - 49$51.627%
50 +$50.389%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
242-2252
Distrelec Article No.:
304-19-974
Mfr. Part No.:
PL-BRICK-HP-3800-740-2X8
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Light Engine

LED Colour

White

Strip Length

224mm

Strip Width

50mm

Voltage

45V dc

Number of LEDs Per Metre

16

IP Rating

IP20

Series

PrevaLED BRICK HP

Standards/Approvals

ENEC, CE

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

The Osram PrevaLED BRICK HP is a LED module for industry and outdoor applications. It is a High performance module for outdoor and street lighting. It is Compatible with third party optics.

Nominal current 0.7 A

Type of current DC

Nominal voltage 45.0 V

On-mode power 32 W

Energy consumption in on-mode 32 kWh/1000 h

Luminous efficacy 173 lm/W

Colour rendering index Ra >70

Correlated colour temperature CCT 4000 K

Colour consistency (Mc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy