RS Better World

Intelligent LED Solutions 23.1V dc White LED Strip, 279 mm Length

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$26.78

(exc. GST)

$29.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$26.78-
5 - 9$24.687%
10 - 24$23.1813%
25 +$21.8018%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-5124
Distrelec Article No.:
304-26-325
Mfr. Part No.:
ILS-E214-WHWH-0279-SC201-1
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

White

Strip Length

279mm

Strip Width

20mm

Voltage

23.1V dc

Number of LEDs Per Metre

14

Standards/Approvals

No

Series

Duris E2835

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label C

COO (Country of Origin):
GB
THE INTELLIGENT LED SOLUTIONS led has a low thermal resistance of 9.8K/W ensures cool running and a highly efficient product. Daisy-Mini Linears are compact, powerful LED light sources built on FR4 substrates for optimal thermal management. This are available with push-in connectors for quick installation.

Upto 100,000 hours lifetime to 70% of original brightness

Mounting holes using M3 screws allows easy installation

Available with push in connectors

Current range is 20mA to 500mA

Thermal resistance is 9.8K/W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy