RS Better World
Osram 34V dc White LED Light Engine, 146 mm Length
- RS Stock No.:
- 242-2248
- Distrelec Article No.:
- 304-19-971
- Mfr. Part No.:
- PL-BRICK-HP-2850-730-2X6-IP-G2
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save $5.05
View bulk pricing optionsSubtotal (1 unit)*
$41.49
(exc. GST)
$45.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.49 | - |
| 5 - 9 | $40.48 | $5.05 |
| 10 - 24 | $39.50 | $19.90 |
| 25 - 49 | $38.54 | $73.75 |
| 50 + | $37.61 | $194.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 242-2248
- Distrelec Article No.:
- 304-19-971
- Mfr. Part No.:
- PL-BRICK-HP-2850-730-2X6-IP-G2
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Light Engine | |
| LED Colour | White | |
| Strip Length | 146mm | |
| Strip Width | 45mm | |
| Voltage | 34V dc | |
| Number of LEDs Per Metre | 12 | |
| IP Rating | IP20 | |
| Series | PrevaLED BRICK HP IP G2 | |
| Standards/Approvals | CE | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Light Engine | ||
LED Colour White | ||
Strip Length 146mm | ||
Strip Width 45mm | ||
Voltage 34V dc | ||
Number of LEDs Per Metre 12 | ||
IP Rating IP20 | ||
Series PrevaLED BRICK HP IP G2 | ||
Standards/Approvals CE | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The Osram PrevaLED BRICK HP IP G2 is a LED module for industry and outdoor applications. It is Available with a wide range of lengths and colour rendering index. Also Available in four different colour temperatures. It has High module efficacy up to 191 lm per W.
Nominal current 0.7 A
Type of current DC
Nominal voltage 34.0 V
On-mode power 23.8 W
Energy consumption in on-mode 23.8 kWh/1000 h
Luminous efficacy 163 lm/W
Colour rendering index Ra >70
Correlated colour temperature CCT 3000 K
Colour consistency
RS Better World
- RS Stock No. 2422249
- Mfr. Part No. PL-BRICK-HP-2850-740-2X6-IP-G2
Each
$43.30
RS Better World
- RS Stock No. 2422245
- Mfr. Part No. PL-BRICK-HP-1000-740-2X2
Each
$27.43
RS Better World
- RS Stock No. 2422247
- Mfr. Part No. PL-BRICK-HP-1900-740-2X4
Each
$34.40
RS Better World
- RS Stock No. 2422253
- Mfr. Part No. PL-BRICK-HP-3800-757-2X8
Each
$71.69
Related links
- Osram 34V dc White LED Light Engine, 146 mm Length
- Osram 45V dc White LED Light Engine, 224 mm Length
- Osram 22V dc White LED Light Engine, 121 mm Length
- Osram 11V dc White LED Light Engine 70 mm Length
- Osram 11V dc White LED Light Engine, 70 mm Length
- Osram 45V dc LED Strip 223 mm Length
- Inventronics PL-BRICK-HP-3000-722-740-2X4-HE-2CH PL-BRICK LED Module 8-LEDs Warm White LED (3000K)
- Inventronics PL-BRICK-HP-6000-722-740-2X8-HE-2CH PL-BRICK LED Module 16-LEDs Warm White LED (3000K)












