Inventronics PL-BRICK-HP-3000-722-740-2X4-HE-2CH PL-BRICK LED Module 8-LEDs Warm White LED (3000K)
- RS Stock No.:
- 697-397
- Mfr. Part No.:
- PL-BRICK-HP-3000-722-740-2X4-HE-2CH
- Brand:
- Inventronics
Add 5 more to save $5.15
View bulk pricing optionsSubtotal (1 unit)*
$33.67
(exc. GST)
$37.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 27 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.67 | - |
| 5 + | $32.64 | $5.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 697-397
- Mfr. Part No.:
- PL-BRICK-HP-3000-722-740-2X4-HE-2CH
- Brand:
- Inventronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Number of LEDs | 8 | |
| Product Type | LED Module | |
| LED Colour | Warm White | |
| Current | 350mA | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux | 2720lm | |
| Connection Type | Push-in | |
| Onboard Driver | No | |
| LED Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Secondary Optics Included | No | |
| Automotive Standard | No | |
| Power Dissipation | 16.2W | |
| Output Type | DC | |
| Series | PL-BRICK | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Number of LEDs 8 | ||
Product Type LED Module | ||
LED Colour Warm White | ||
Current 350mA | ||
Colour Temperature 3000K | ||
Typical Luminous Flux 2720lm | ||
Connection Type Push-in | ||
Onboard Driver No | ||
LED Voltage 600V | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Secondary Optics Included No | ||
Automotive Standard No | ||
Power Dissipation 16.2W | ||
Output Type DC | ||
Series PL-BRICK | ||
- COO (Country of Origin):
- CN
Related links
- Inventronics PL-BRICK-HP-6000-722-740-2X8-HE-2CH PL-BRICK LED Module 16-LEDs Warm White LED (3000K)
- Osram 22V dc White LED Light Engine, 121 mm Length
- Osram 45V dc LED Strip 223 mm Length
- Osram 11V dc White LED Light Engine, 70 mm Length
- Osram 45V dc White LED Light Engine, 224 mm Length
- Osram 34V dc White LED Light Engine, 146 mm Length
- Osram 11V dc White LED Light Engine 70 mm Length
- Inventronics BA-AR-G1-900-540X270-930 BA-AR-G1 LED Module 1-LEDs Warm White LED (3000K)
