RS Better World
Osram 22V dc White LED Light Engine, 121 mm Length
- RS Stock No.:
- 242-2246
- Distrelec Article No.:
- 304-19-969
- Mfr. Part No.:
- PL-BRICK-HP-1900-730-2X4
- Brand:
- Osram
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 242-2246
- Distrelec Article No.:
- 304-19-969
- Mfr. Part No.:
- PL-BRICK-HP-1900-730-2X4
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colour | White | |
| Product Type | LED Light Engine | |
| Strip Length | 121mm | |
| Strip Width | 50mm | |
| Voltage | 22V dc | |
| Number of LEDs Per Metre | 8 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | PrevaLED BRICK HP | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour White | ||
Product Type LED Light Engine | ||
Strip Length 121mm | ||
Strip Width 50mm | ||
Voltage 22V dc | ||
Number of LEDs Per Metre 8 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series PrevaLED BRICK HP | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
The Osram PrevaLED BRICK HP is a LED module for industry and outdoor applications. It is a High performance module for outdoor and street lighting. It is Compatible with third party optics.
Nominal current 0.7 A
Type of current DC
Nominal voltage 22.5 V
On-mode power 16 W
Energy consumption in on-mode 16 kWh/1000 h
Luminous efficacy 163 lm/W
Colour rendering index Ra >70
Correlated colour temperature CCT 3000 K
Colour consistency (Mc
Related links
- Osram 22V dc White LED Light Engine, 121 mm Length
- Osram 45V dc White LED Light Engine, 224 mm Length
- Osram 34V dc White LED Light Engine, 146 mm Length
- Osram 11V dc White LED Light Engine 70 mm Length
- Osram 11V dc White LED Light Engine, 70 mm Length
- Osram 45V dc LED Strip 223 mm Length
- Inventronics PL-BRICK-HP-3000-722-740-2X4-HE-2CH PL-BRICK LED Module 8-LEDs Warm White LED (3000K)
- Inventronics PL-BRICK-HP-6000-722-740-2X8-HE-2CH PL-BRICK LED Module 16-LEDs Warm White LED (3000K)
