RS Better World
Inventronics PL-BRICK-HP-6000-722-740-2X8-HE-2CH PL-BRICK LED Module 16-LEDs Warm White LED (3000K)
- RS Stock No.:
- 697-398
- Mfr. Part No.:
- PL-BRICK-HP-6000-722-740-2X8-HE-2CH
- Brand:
- Inventronics
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$53.44
(exc. GST)
$58.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.44 | - |
| 5 + | $51.84 | 2% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 697-398
- Mfr. Part No.:
- PL-BRICK-HP-6000-722-740-2X8-HE-2CH
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Number of LEDs | 16 | |
| LED Colour | Warm White | |
| Colour Temperature | 3000K | |
| Current | 350mA | |
| Typical Luminous Flux | 5600lm | |
| Connection Type | Push-in | |
| Onboard Driver | No | |
| LED Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Better World Verification | EU Energy Efficiency Label C, UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Secondary Optics Included | No | |
| Automotive Standard | No | |
| Power Dissipation | 32.4W | |
| Series | PL-BRICK | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Number of LEDs 16 | ||
LED Colour Warm White | ||
Colour Temperature 3000K | ||
Current 350mA | ||
Typical Luminous Flux 5600lm | ||
Connection Type Push-in | ||
Onboard Driver No | ||
LED Voltage 600V | ||
Standards/Approvals RoHS | ||
Better World Verification EU Energy Efficiency Label C, UK Energy Efficiency Label C | ||
Better World Product Yes | ||
Secondary Optics Included No | ||
Automotive Standard No | ||
Power Dissipation 32.4W | ||
Series PL-BRICK | ||
Output Type DC | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module for industry and outdoor application is built to deliver robust performance in demanding environments. With a 70 CRI colour rendering, it ensures reliable light quality while maintaining an average lifetime of up to 100000 hours at a case temperature of 85 °C. Designed for outdoor and industrial use, it offers high efficacy and compatibility with standard optics, making it future-proof through Zhaga conformity.
Beam angle per module of 120 degrees
Module efficacy up to 206 lumens per watt
Tunable White with adjustable colour temperature from 2200 K to 4000 K
Related links
- Inventronics PL-BRICK-HP-3000-722-740-2X4-HE-2CH PL-BRICK LED Module 8-LEDs Warm White LED (3000K)
- Osram 45V dc White LED Light Engine, 224 mm Length
- Osram 45V dc LED Strip 223 mm Length
- Osram 22V dc White LED Light Engine, 121 mm Length
- Osram 11V dc White LED Light Engine, 70 mm Length
- Osram 34V dc White LED Light Engine, 146 mm Length
- Osram 11V dc White LED Light Engine 70 mm Length
- Inventronics BA-AR-G1-900-540X270-930 BA-AR-G1 LED Module 1-LEDs Warm White LED (3000K)
